This ultrasonic sensor from Honeywell features a sensing distance of 2000mm and operates within a temperature range of -15°C to 70°C. It is designed for use with an operating supply voltage of 24V and has an analog PNP output configuration. The sensor is packaged in a 200-case quantity and has a termination type of connector. It is rated for IP67 and has a maximum frequency of 180kHz.
Honeywell 941-D4V-2D-1C0-180E technical specifications.
| Package/Case | 200 |
| Height | 25.4mm |
| Length | 101mm |
| Max Frequency | 180kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Analog |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 2000mm |
| Sensing Method | Ultrasonic |
| Series | 941-D |
| Termination | Connector |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 941-D4V-2D-1C0-180E to view detailed technical specifications.
No datasheet is available for this part.