Proximity Sensor Ultrasonic 80cm 12V to 30VDC
Honeywell 941-D4V-2D-1C0-300E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 941-D4V-2D-1C0-300E to view detailed technical specifications.
No datasheet is available for this part.