
This ultrasonic proximity sensor from Honeywell features a sensing distance of 1500mm and a maximum operating frequency of 220kHz. It operates within a temperature range of 0°C to 70°C and can withstand supply voltages up to 30V. The sensor is packaged in a module format and is suitable for use in applications where a PNP output is required. The device is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 942-A4M-2D-K220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Package/Case | Module |
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 19V |
| Mount | Stud |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| Series | 942 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-A4M-2D-K220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.