
The 942-M0A-2D-1G1-220S ultrasonic sensor from Honeywell features a sensing distance of 1500mm and operates at a maximum frequency of 220kHz. It is designed for use in environments with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The sensor is mounted on a DIN rail and has a maximum operating supply current of 50mA. It is compliant with RoHS regulations and has an output configuration of PNP.
Sign in to ask questions about the Honeywell 942-M0A-2D-1G1-220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 942-M0A-2D-1G1-220S technical specifications.
| Max Frequency | 220kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Current | 50mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-M0A-2D-1G1-220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.