
Ultrasonic Sensor, 400mm Min, 3000mm Max, 0-10V
Honeywell 942-M3A-2D-1G1-130E technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 3000mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
No datasheet is available for this part.
