Proximity Sensor Ultrasonic NO/NC PNP 150cm 19V to 30VDC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 19V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |