The 942-M96 is an ultrasonic proximity sensor module with a sensing distance range of 1200mm or greater. It operates within a DC supply voltage range of 19 to 30V and has a typical operating supply voltage of 24V. The module is designed to function within an operating temperature range of 0 to 50°C. It features a rectangular stainless steel body with a connector terminal type and a 7-pin count.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO/NC |
| Sensing Distance Range | >=1200mm |
| Output Type | PNP |
| Sensing Distance | 1500mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 19 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Response Frequency | 8Hz |
| Hysteresis | 1% |
| Body Material | Stainless Steel |
| Body Style | Rectangular |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 19V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |