Honeywell 942-M96-M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Method | Ultrasonic |
| Series | 942 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 942-M96-M to view detailed technical specifications.
No datasheet is available for this part.