Proximity Sensors FIBER OPTIC PRODUCTS
Honeywell 942M0A2D1G1180E technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Sensing Distance | 2500mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
No datasheet is available for this part.
