Sign in to ask questions about the Honeywell 943-F4V-2D-001-180E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 943-F4V-2D-001-180E technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 2000mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4V-2D-001-180E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.