Sign in to ask questions about the Honeywell 943-F4V-2D-1D0-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 943-F4V-2D-1D0-300E technical specifications.
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 800mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 943-F4V-2D-1D0-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.