
This ultrasonic proximity sensor from Honeywell operates within a temperature range of -20°C to 70°C and is designed for panel mount applications. It is powered by a 24V supply voltage and features a PNP output configuration. The sensor is RoHS compliant and has a sensing distance of 25mm.
Checking distributor stock and pricing after the page loads.
Honeywell 943-G4V-2G-001-400E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
