Proximity Sensor Ultrasonic NO/NC NPN 20cm 12V to 30VDC
Checking distributor stock and pricing after the page loads.
Honeywell 943-G4V-2G-002-400E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |