Proximity Sensor Ultrasonic NO/NC NPN 25cm 12V to 30VDC
Honeywell 943-K4U-2G-002-400E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Distance | 25mm |
| Sensing Method | Ultrasonic |
| RoHS | Not Compliant |
No datasheet is available for this part.