This ultrasonic proximity sensor module features a sensing distance range of 300 to 1200mm and an NPN output. It operates within a temperature range of 0 to 50°C and can be supplied with a voltage between 19 and 30V DC. The module is classified as a module and has a switching mode of NO. It is suitable for use in applications requiring proximity sensing.
Honeywell 945-F4Y-AD-002 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Output Type | NPN |
| Sensing Distance | 500mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 19 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Min Operating Supply Voltage | 19V |
| Typical Operating Supply Voltage | 24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 945-F4Y-AD-002 to view detailed technical specifications.
No datasheet is available for this part.