Sign in to ask questions about the Honeywell 946-A4V-2D-001-400E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 946-A4V-2D-001-400E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 946-A4V-2D-001-400E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
