
This ultrasonic sensor from Honeywell features a sensing distance of 6000mm and operates within a temperature range of -25°C to 70°C. It is designed for use with supply voltages between 10V and 30V and has a PNP output configuration. The sensor is packaged in bulk and features a screw mount termination.
Sign in to ask questions about the Honeywell 946-A4V-2D-001-65E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 946-A4V-2D-001-65E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | PNP |
| Output Type | PNP |
| Packaging | Bulk |
| Sensing Distance | 6000mm |
| Sensing Method | Ultrasonic |
| Series | 946 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 946-A4V-2D-001-65E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
