
The Honeywell 946-A4V-2D-2C0-175E is an ultrasonic proximity sensor with a sensing distance of 2000mm and a maximum operating frequency of 175kHz. It operates within a temperature range of -25°C to 70°C and requires a 24V supply voltage, drawing an operating current of 60mA. The sensor features a PNP output configuration and is mounted via a screw termination. It is not RoHS compliant.
Sign in to ask questions about the Honeywell 946-A4V-2D-2C0-175E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 946-A4V-2D-2C0-175E technical specifications.
| Max Frequency | 175kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Distance | 2000mm |
| Sensing Method | Ultrasonic |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 946-A4V-2D-2C0-175E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.