Honeywell 946-A4V-2D-2C0-65E technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | PNP |
| Output Type | Analog Current/Voltage, PNP |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 6000mm |
| Sensing Method | Ultrasonic |
| Series | 946 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 946-A4V-2D-2C0-65E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
