Proximity Sensor Ultrasonic 60cm 19V to 30VDC 4-Pin
Honeywell 947-F4Y-2D-1C0-300E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Stud |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 947-F4Y-2D-1C0-300E to view detailed technical specifications.
No datasheet is available for this part.