Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 947-F4Y-2D-K300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Sensing Distance | 600mm |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 947-F4Y-2D-K300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.