Proximity Sensor NO/NC PNP 7mm 10V to 30VDC 4-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |