This inductive proximity sensor module features a sensing distance range of 7 to 15cm and a switching mode of NO/NC. It operates with a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is a PNP output type and has a 4-pin configuration. It is designed to operate within a temperature range of 0 to 60°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |