Proximity Sensor NO 2mm 93V to 132VAC 3-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| AC Supply Voltage | 93 to 132V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |