Sign in to ask questions about the Honeywell 9811301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 9811301 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 30V |
| Mount | Screw |
| Package Quantity | 1 |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9811301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.