The 996AA12AT-HD is an inductive proximity sensor module with a sensing distance range of 2 to 7 cm. It operates within a DC supply voltage range of 9 to 30V and has a response frequency of 1500 Hz. The module is constructed with a nickel brass body and features a barrel style with a connector terminal type. It is designed to operate within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 9 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 1500Hz |
| Hysteresis | 1% to 15% |
| Body Material | Nickel Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |