
Switch Snap Action N.O./N.C. SPDT Lever 0.5A 28VDC 1.95N Screw Mount Solder Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 9HM30-REL-PGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 9HM30-REL-PGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
