
SPDT momentary snap acting switch with a pin plunger actuator and screw terminals. Features a 25A current rating, 125VDC voltage rating, and silver contact material. Designed for panel mounting with a chassis mount option, it operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. RoHS compliant and UL/CSA approved.
Sign in to ask questions about the Honeywell BA-3ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-3ST technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1056N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 165mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-3ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
