
Snap acting/limit switch featuring a plunger actuator and SPDT, momentary contact configuration. Rated for 5A at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a differential travel of 0.002 inches and a mechanical life of 20,000,000 cycles. Constructed with silver contacts and a plastic housing, this switch is panel mountable with screw terminals and operates within a temperature range of -55°C to 204°C. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Honeywell BZ-2R244-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R244-A2 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R244-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
