
SPDT momentary snap acting/limit switch featuring a 15A current rating and 125VDC voltage rating, with a maximum AC voltage rating of 480V and maximum DC voltage rating of 250V. Constructed with silver contacts and a plastic housing, this switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Termination is via screw terminals, and it supports chassis and panel mounting.
Sign in to ask questions about the Honeywell BZ-2R291-P4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R291-P4 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R291-P4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
