Sign in to ask questions about the Honeywell DR400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DR400 technical specifications.
| Package/Case | 100 |
| Diameter | 6.35mm |
| Height | 1.75inch |
| Number of Turns | 100 |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DR400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
