
The SDP8600-003 is a photodetector from Honeywell with a radial package and through hole mount. It operates at a maximum supply voltage of 12V and a supply current of 12mA. The device has a maximum operating temperature range of -40°C to 85°C and a response frequency of 100kHz. The SDP8600-003 is not RoHS compliant.
Sign in to ask questions about the Honeywell SDP8600-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SDP8600-003 technical specifications.
| Package/Case | Radial |
| Fall Time | 15ns |
| Height | 5.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Propagation Delay | 5us |
| Response Frequency | 100kHz |
| RoHS Compliant | No |
| Supply Current | 12mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SDP8600-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
