
SPDT snap-acting switch featuring a momentary action and a short top plunger actuator. Rated for 0.1A at 30VDC and 125VAC, with gold contact material for reliable performance. Designed for panel mounting with screw terminals and a straight orientation, offering 30mm overtravel and 15mm pretravel. Operating force is 118N, with an operating temperature range of -10°C to 70°C. IP67 rated and RoHS compliant.
Sign in to ask questions about the Honeywell SL1-HK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SL1-HK technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 18mm |
| Height | 55.3mm |
| Length | 56.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Pretravel | 15mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SL1 |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 53.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SL1-HK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
