POT 25 OHM 2W WIREWOUND LINEAR
Honeywell A4325 technical specifications.
| Actuator Diameter | 0.25inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 25R |
| Resistor Type | Wirewound |
| Series | A43 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell A4325 to view detailed technical specifications.
No datasheet is available for this part.