Res Wirewound POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (41.28 X 28.58 X 33.34mm) Solder Lug Panel Mount
Honeywell A43S1K technical specifications.
| Actuator Diameter | 0.25inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | A43 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell A43S1K to view detailed technical specifications.
No datasheet is available for this part.