
General purpose pressure sensor measuring 5 PSIG. Features a wide operating temperature range from -40 to 85 degrees Celsius. Operates with a supply voltage between 4.75 and 5.25 volts. Utilizes solder termination for secure connection.
Honeywell ABPDANT005PGAA5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ABPDANT005PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.