Board mount pressure sensor with a 0 psi to 15 psi gage pressure range. Operates within a temperature range of -40°C to 85°C, powered by a supply voltage from 4.75V to 5.25V. Features a 6-pin DIP module with solder termination for reliable integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ABPDANT015PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ABPDANT015PGAA5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ABPDANT015PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.