Board Mount Pressure Sensor 0psi to 5psi Gage 6-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ABPDRRT005PG2A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ABPDRRT005PG2A5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ABPDRRT005PG2A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.