Board Mount Pressure Sensor 0bar to 0.06bar Gage 6-Pin SMD Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ABPLLND060MGAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ABPLLND060MGAA3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell ABPLLND060MGAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.