Gage, 0Psi Min, 1Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount, SMT-6
Honeywell ABPMANN001PG2A3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.