Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Surface Mount, SMT-6
Checking distributor stock and pricing after the page loads.
Honeywell ABPMANN030PGAA3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |