Honeywell ADD3721R technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADD |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ADD3721R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
