Honeywell ADT-ISI technical specifications.
| Type | Ionization |
| Minimum Operating Humidity | 0% |
| Maximum Operating Humidity | 93% |
| Min Operating Supply Voltage | 15.2V |
| Max Operating Supply Voltage | 19.95V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ADT-ISI to view detailed technical specifications.
No datasheet is available for this part.