Honeywell AL311CN technical specifications.
| Length | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | External |
| Primary Type | PRESSURE |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AL311CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.