Honeywell Compression & Tension Load Cell Maximum of 226.79kg, 5V dc
Honeywell AL311CR technical specifications.
| Length | 31.75mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AL311CR to view detailed technical specifications.
No datasheet is available for this part.