
This 24V pushbutton switch has a current rating of 3A and a maximum output voltage of 400mV. It is available in a panel mount configuration with a straight orientation and can be terminated with PC pins. The switch is rated for 125V AC and has a supply current of 14mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11BBA3EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11BBA3EE technical specifications.
| Current Rating | 3A |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11BBA3EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
