
The AML11CBB2EE is a 24V DC rated panel mount illuminated pushbutton switch with a current rating of 3A and supply current of 14mA. It features a lamp illumination type and is available in a bulk packaging. The switch has a snap-in mount and is rated for 125V AC. It is designed for use in applications where a visible indication of switch operation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11CBB2EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11CBB2EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.