
Switch Push Button Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML11EBA2EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML11EBA2EA technical specifications.
| Current Rating | 3A |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11EBA2EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
