Honeywell AML11FBA3EA technical specifications.
| Contact Current Rating | 3.5mA |
| Current Rating | 3A |
| Height | 35.6mm |
| Illumination Color | Multiple |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML11FBA3EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
