
The AML11FBC2EE is a 24V DC rated, 125V AC rated panel mount pushbutton switch with a current rating of 3A. It features a straight orientation and is available in bulk packaging. The switch has a supply current of 14mA and a maximum output voltage of 400mV. It is designed for use with lamp illumination and has a termination of solder. The switch is part of the AML11 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML11FBC2EE technical specifications.
| Current Rating | 3A |
| Illumination Type | Lamp |
| Max Output Voltage | 400mV |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML11 |
| Supply Current | 14mA |
| Switch Function | Off-On |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
